Infineon CYW43439KUBGT 4.8V WiFi Module, IEEE 802.11 b/g/n
- RS庫存編號:
- 273-3365
- 製造零件編號:
- CYW43439KUBGT
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$38.40
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$38.40 |
| 50 - 499 | HK$36.90 |
| 500 - 999 | HK$35.00 |
| 1000 - 2499 | HK$33.70 |
| 2500 + | HK$32.70 |
* 參考價格
- RS庫存編號:
- 273-3365
- 製造零件編號:
- CYW43439KUBGT
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA, WPA2 | |
| Data Rate | 96Mbps | |
| Frequency | 2500MHz | |
| Interface Type | SDIO | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 4.8V | |
| Supported Protocols | IEEE 802.11 b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Series | CYW | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type WiFi Module | ||
Supported Security Standards WPA, WPA2 | ||
Data Rate 96Mbps | ||
Frequency 2500MHz | ||
Interface Type SDIO | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 4.8V | ||
Supported Protocols IEEE 802.11 b/g/n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Series CYW | ||
Infineon CYW Series Wi-Fi Module, 96Mbps Data Rate, 2500MHz Frequency - CYW43439KUBGT
This wi‑fi module provides wireless connectivity for embedded systems using an SDIO Interface and supports IEEE 802.11b/g/n protocols. It operates across a wide environmental range suitable for industrial contexts and implements WPA and WPA2 security to protect wireless links while meeting RoHS environmental restrictions.
Features and Benefits:
• 96Mbps throughput enabling high‑speed data transfer
• SDIO Interface allowing direct host integration
• 2500MHz operation supporting congested spectrum deployment
• 4.8V supply requirement simplifying power‑rail design
• -40 to +85°C range permitting use in harsh environments
• SDIO Interface allowing direct host integration
• 2500MHz operation supporting congested spectrum deployment
• 4.8V supply requirement simplifying power‑rail design
• -40 to +85°C range permitting use in harsh environments
Applications
• Suitable for embedded system wireless connectivity via SDIO
• Ideal for industrial automation telemetry links
• Used with IoT sensor gateways requiring Compact radio
• Can be used for secure wireless data uplink in machinery
• Used for upgrading legacy devices to IEEE 802.11b/g/n
• Ideal for industrial automation telemetry links
• Used with IoT sensor gateways requiring Compact radio
• Can be used for secure wireless data uplink in machinery
• Used for upgrading legacy devices to IEEE 802.11b/g/n
What voltage must the host supply provide?
The module requires a fixed 4.8V supply for operation.
Which wireless standards will the device interoperate with?
It communicates using IEEE 802.11b/g/n protocols for legacy and modern client compatibility.
How is wireless security handled during transmission?
WPA and WPA2 protocols are supported to secure network authentication and encryption.
What regulatory or environmental production restriction applies?
The unit conforms to RoHS restrictions on hazardous substances.
相关链接
- Infineon CYW43439KUBGT 4.8V WiFi Module, IEEE 802.11 b/g/n
- Murata Power Solutions LBWA1KL1FX-875 4.8V WiFi Module, 802.11 b/g/n
- Ezurio SMARC_CAR_BRD 5V WiFi Module, IEEE 802.11 b/g/n
- Microchip RN131G-I/RM 3.7V WiFi Module, IEEE 802.11
- Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11
- Microchip RN171-I/RM 3.7V WiFi Module, IEEE 802.11
- Microchip RN171-I/RM475 3.7V WiFi Module, IEEE 802.11
- Panasonic ENWF9408A1EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz