- RS庫存編號:
- 200-1382
- 製造零件編號:
- 2195760-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 200-1382
- 製造零件編號:
- 2195760-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- CN
產品詳細資訊
The TE Electronics GNSS/Wi-Fi band antenna is embedded flexible PCB antenna having customizable cable and connector.
Antenna Style : Embedded
Antenna Protocol : GPS, Glonass
Band Type : Dual Band
Wireless Application : 5G, Bluetooth, GPS, Wi-Fi, WLAN
Antenna Protocol : GPS, Glonass
Band Type : Dual Band
Wireless Application : 5G, Bluetooth, GPS, Wi-Fi, WLAN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
RF Protocols | Bluetooth (BLE), WiFi |
Internal/External | Internal |
Antenna Physical Form | Plate |
Frequency Range | 2.400 → 2.500, 5.150 → 5.875 GHz |
Antenna Mounting Type | PCB |
Mounting Type | PCB |
Gain | 1, 3dBi |
Connector Gender | Male |
Cable Length | 150mm |
Antenna Directivity | Omnidirectional |
Weight | 1.2g |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |