RS PRO 30 mm Bright Zinc Stainless Steel Wingnut, M6
- RS庫存編號:
- 521-872
- Distrelec 貨號:
- 304-18-788
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 袋,共 50 件)*
HK$77.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 463 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$77.60 | HK$1.552 | - |
| 5 + | HK$63.90 | HK$1.278 | 17% |
* 參考價格
- RS庫存編號:
- 521-872
- Distrelec 貨號:
- 304-18-788
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Wingnut | |
| Thread | M6 | |
| Wing Length | 30mm | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | UNI 5448 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Wingnut | ||
Thread M6 | ||
Wing Length 30mm | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Standards/Approvals UNI 5448 | ||
RS PRO Bright Zinc Plated BZP Steel Wingnuts
From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.
As the wingnut is bright zinc plated, the fastener has some resistance to corrosion, for long life and durability.
Features and Benefits
• Dependable wing nuts;• Bright zinc plated;• Ideal for finger tightening
Applications
Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.
They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
• Carpentry
• Machine tools such as presses and clamps
• DIY
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相关链接
- RS PRO 30 mm Bright Zinc Stainless Steel Wingnut, M6
- RS PRO Bright Zinc Stainless Steel Wingnut, M10
- RS PRO 18 mm Bright Zinc Stainless Steel Wingnut, M4
- RS PRO 48 mm Bright Zinc Stainless Steel Wingnut, M12
- RS PRO 24 mm Bright Zinc Stainless Steel Wingnut, M5
- RS PRO 48 mm Bright Zinc Stainless Steel Wingnut, M10
- RS PRO 18 mm Bright Zinc Stainless Steel Wingnut, M3
- RS PRO 48.8 mm Bright Zinc Stainless Steel Wingnut, M12