Alain Compas EXTRATEX.WM/B Dry/Wet Cleaning, Dispenser Box, 42 x 35 cm

小計(1 盒,共 320 件)*

HK$679.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$679.20HK$2.123

* 參考價格

RS庫存編號:
198-288
製造零件編號:
EXTRATEX.WM/B
製造商:
Alain Compas
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alain Compas

Wipe Type

Cleaning

Product Type

Wipe Dispenser

Application

Telephone, Medical Electronic, Automotive Electricity, Electronic

Wet/Dry

Dry/Wet

Package Type

Dispenser Box

Wiper Size

42 x 35 cm

Colour

White

Trade Name

EXTRATEX.WM/B

Standards/Approvals

No

豁免

COO (Country of Origin):
FR

white non-woven cellulose and polypropylene wiping cloth in dispenser box, very absorbent, food contact approved


The Alain Compas Spun lace material made from 60% cellulose and 40% polypropylene without binder, weighing 65 g/m² with a thickness of 0.32 mm. The Alain Compass Features 96.1% elasticity in the cross direction and 54.9% in the machine direction, with a 50 mm absorption time and 5.3 ml/g absorption capacity. The Alain Compass Hygienic, silicone-free, suitable for wet and dry use, very solid, and without binder.

New fibers

Very absorbent

Food contact certificate

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。