Chemtronics Coventry Poly-Wipes Dry Cleanroom, Bag, 230 x 230 mm 150 Per Pack

享受批量購買折扣

額外添加5件可節省HK$127.50

查看批量定價選項

小計(1 件)*

HK$637.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 48 件從 2026年11月23日 起裝運發貨
  • 加上 24 件從 2027年1月18日 起發貨
  • 加上 36 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$637.70-
5 - 9HK$612.20HK$127.50
10 +HK$586.70HK$510.00

* 參考價格

RS庫存編號:
407-9640
Distrelec 貨號:
303-99-284
製造零件編號:
6209
製造商:
Chemtronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chemtronics

Wipe Type

Cleanroom

Product Type

Wipe

Application

Electronic, Optics

Wet/Dry

Dry

Package Type

Bag

Wiper Size

230 x 230 mm

Colour

White

Trade Name

Coventry Poly-Wipes

Quantity Per Package

150Per Pack

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

No

豁免

Chemtronics Dry Wipes


The Chemtronics bag of 150 white dry wipes has a size of 229mm x 229mm. These poly-wipes are constructed from monofilament polyester no-running knit which providing excellent strength, good absorbency and chemical compatibility. These wipes are perfect for general cleanroom and equipment maintenance, or any critical applications where lint can be detrimental.

Features and Benefits


Resists abrasion under rigorous use or when wiping rough surfaces

Excellent solvent and acid resistance

Monofilament no-running construction does not generate loose fibres

Low ionic, non-volatile residue and particle contamination

Available in heavy or Lightweight styles

Processed and packaged in a Class 10 cleanroom

Applications


Semiconductor wafer fabrication

Aerospace production areas

Disk drives production areas

Pharmaceutical/biotechnical production areas

General cleanroom cleaning

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。