小計(1 件)*
HK$194.60
訂單超過 HK$250.00 免費送貨
有庫存
- 479 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$194.60 |
* 參考價格
- RS庫存編號:
- 910-6879
- Distrelec 貨號:
- 301-16-973
- 製造零件編號:
- IPA100
- 製造商:
- Electrolube
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Electrolube | |
| Product Type | IPA Pre-Saturated Wipes | |
| Application | General Cleaning | |
| Package Type | Tub | |
| Trade Name | IPA | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Electrolube | ||
Product Type IPA Pre-Saturated Wipes | ||
Application General Cleaning | ||
Package Type Tub | ||
Trade Name IPA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Electrolube IPA Pre-Saturated Cleaning Wipes
Features and Benefits
Pre-saturated with 70% isopropanol and 30% demineralised water.
Isopropanol is an internationally approved solvent which cleans to standards required by the major electronics manufacturers
Resealable tub to lock in moisture once opened
Dries without leaving any residue
Leaves a clean, dry surface in one cleaning step
IPA Wipes
相关链接
- RS PRO Tub IPA Pre-Saturated Wipes
- MG Chemicals, Tub of
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
- Mykal Industries Wet Hand Wipes, Tub of 100 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- Ambersil Wet Hand Wipes 265 x 265 mm 150 Per Pack
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack
- RS PRO Wet Wipe Wet Anti-Bacterial, Tub of 100 Per Pack