RS PRO 30 mm Steel Wire Brush, For Rust Remover, Engineering, General Cleaning
- RS庫存編號:
- 287-4398
- 製造商:
- RS PRO
小計(1 件)*
HK$56.97
訂單超過 HK$250.00 免費送貨
有庫存
- 588 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$56.97 |
* 參考價格
- RS庫存編號:
- 287-4398
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Application | Rust Remover, Engineering, General Cleaning | |
| Brush Type | Heavy Duty Brush | |
| Product Type | Wire Brush | |
| Bristle Material | Steel | |
| Bristle Length | 30mm | |
| Brush Depth | 290mm | |
| Number of Rows | 4 | |
| Handle Colour | Brown | |
| Bristle Colour | Black | |
| Brush Width | 75mm | |
| Standards/Approvals | FSC | |
| Handle Material | Rubber Wood | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Application Rust Remover, Engineering, General Cleaning | ||
Brush Type Heavy Duty Brush | ||
Product Type Wire Brush | ||
Bristle Material Steel | ||
Bristle Length 30mm | ||
Brush Depth 290mm | ||
Number of Rows 4 | ||
Handle Colour Brown | ||
Bristle Colour Black | ||
Brush Width 75mm | ||
Standards/Approvals FSC | ||
Handle Material Rubber Wood | ||
豁免
- COO (Country of Origin):
- LK
RS PRO Steel Wire Brush – Heavy Duty
Use this high-quality steel wire hand brush, built for tough cleaning tasks. This heavy-duty scratch brush stands out as a reliable tool designed to tackle challenging cleaning jobs such as removing paint, rust, scale, dirt, and slag. It also features an integrated scraper for added efficiency when working with paint.
This versatile brush is suitable for use on a variety of materials, including iron, steel, wood, brick, stone, cement, plastic, rubber, and fibreglass. Our 11.5-inch steel wire brush, with dense carbon steel bristles, a sturdy wooden handle, and a metal scraper, delivers superior durability and cleaning performance. It's ideal for removing paint, rust, dirt, scale, and weld slag, making it an essential tool for any cleaning kit.
Features and Benefits
Dimensions
Applications
相关链接
- SAM 30 mm Wire Brush Engineering, Rust Remover
- Cottam 37 mm Steel Wire Brush Engineering, General Cleaning
- Cottam 37 mm Steel Wire Brush General Cleaning, Rust Remover
- SAM 25 mm Metal Wire Brush General Cleaning, Engineering
- Cottam 37 mm Steel Wire Brush Rust Remover Hard
- RS PRO 300 mm Brass Wire Brush Engineering, Rust Remover
- RS PRO 244 mm Steel Wire Brush General Cleaning, Rust Remover
- Cottam 25 mm Brass Wire Brush Rust Remover Hard