- RS庫存編號:
- 135-4509
- 製造零件編號:
- 1-480305-0
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/10/25發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5000)
HK$2.273
單位 | Per unit | Per Bag* |
5000 - 5000 | HK$2.273 | HK$11,365.00 |
10000 - 15000 | HK$2.227 | HK$11,135.00 |
20000 + | HK$2.183 | HK$10,915.00 |
* 參考價格 |
- RS庫存編號:
- 135-4509
- 製造零件編號:
- 1-480305-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Fully polarised nylon housing
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
See 709-9814 for pin contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Commercial MATE-N-LOK Range
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Commercial MATE-N-LOK |
For Use With | Socket Housing |
Body Orientation | Straight |
Length | 20.57mm |
Width | 23.62mm |
Housing Material | Nylon |