RS PRO Stainless Steel 8mm Diameter Wire Rope Grip

可享批量折扣

小計(1 件)*

HK$60.80

Add to Basket
選擇或輸入數量
有庫存
  • 247 件準備從其他地點送貨
  • 加上 61 件從 2026年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$60.80
5 +HK$57.80

* 參考價格

RS庫存編號:
124-4798
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Specification

AISI 304 (U-Bolt), AISI 316 (Base)

Wire Rope Diameter

8mm

Material

Stainless Steel

豁免

COO (Country of Origin):
CN

RS PRO Stainless Steel Wire Rope Grip, AISI 304 (U-Bolt), AISI 316 (Base)


This RS PRO stainless steel wire rope grip is designed to help you form eye-loop connections or to secure the end of a wire rope. You can use this clip with a wire rope that has a diameter of 8 mm.
This product consists of a U-bolt and a saddle that are secured by two nuts for added strength. The wire rope clip, also known as a U-bolt clamp or U-bolt grip, is made of stainless steel, which is strong and long-lasting. The steel is resistant to changes in temperature, as well as to corrosion and abrasion from the rope itself, creating a reliable and robust clamp.
As with all RS PRO products, the wire rope clip has been tested for safety. You can use this clamp to help you suspend static loads or for single-use lifting operations.

Features and Benefits


• Stainless steel material
• Conforms to AISI 304 (U-Bolt) and AISI 316 (Base) specifications
• Wire rope diameter of 8 mm

This is not for lifting applications.

相关链接