可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,963.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,963.70 |
| 5 + | HK$1,616.10 |
* 參考價格
- RS庫存編號:
- 124-4806
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Wire Rope | |
| Material | Stainless Steel | |
| Diameter | 10mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Wire Rope | ||
Material Stainless Steel | ||
Diameter 10mm | ||
豁免
- COO (Country of Origin):
- GB
This is not for lifting applications.
RS Pro Cablegrip-Open Ended
RS Pro cable stocking open at both ends and for connecting or supporting cables. A pleated double wire design using galvanised steel wire ensures a strong and flexible rope.
Features and Benefits
Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
相关链接
- RS PRO Stainless Steel Wire Rope Grip
- RS PRO Stainless Steel Wire Rope, 100 m
- RS PRO Stainless Steel Wire Rope, 75 m
- RS PRO Stainless Steel 5 mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 6 mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 3 mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 10 mm Diameter Wire Rope Clamp
- RS PRO Steel Wire Rope, 30 m