MOXA AWK-1137C-US Wireless Access Point 300Mbps 802.11a/b/g/n

小計(1 件)*

HK$6,170.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,170.10

* 參考價格

RS庫存編號:
634-950
製造零件編號:
AWK-1137C-US
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Model Number

AWK-1137C-US

Product Type

Wireless Access Point

Wireless Technology

802.11a/b/g/n

Transmission Speed

100Mbps

Wireless Data Rate

300Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

Wall, DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

470g

Depth

26mm

Standards/Approvals

WPC, UL 60950-1, EN 55032/24, IEC 61000-4-4, NCC, IEC 61000-4-2, SRRC, EN 61000-6-2/-6-4, EN 301 893, RCM, MIC, IEC 60068-2-6, IEC 61000-4-3, FCC Part 15B Class A, EN 300 328, FCC ID SLE-1137C, EN 301 489-1/17, EN 60950-1, IEC 61000-4-6, E mark E1, CISPR 22, KC, IEC 61000-4-5, IEC 61000-4-8

Width

77.1mm

Height

115.5mm

COO (Country of Origin):
TW
The Moxa Europe Ideal client solution for industrial wireless mobile applications. It enables WLAN connections for both Ethernet and serial devices, and is compliant with industrial standards and approvals covering operating temperature, power input voltage, surge, ESD, and vibration. It can operate on either the 2.4 or 5 GHz bands, and is backwards-compatible with existing 802.11a/b/g deployments to futureproof your wireless investments. The Wireless add-on for the MXview network management utility visualizes the AWK's invisible wireless connections to ensure wall-to-wall Wi-Fi connectivity.

Easy network setup with Network Address Translation

Integrated robust antenna and power isolation

Anti-vibration design

Compact size for your industrial applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。