D-Link Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- RS庫存編號:
- 254-9993
- 製造零件編號:
- DBA-3621P
- 製造商:
- D-Link
小計(1 件)*
HK$13,707.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$13,707.70 |
* 參考價格
- RS庫存編號:
- 254-9993
- 製造零件編號:
- DBA-3621P
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ac/N/G/B/A | |
| Wi-Fi Standard | IEEE 802.11 ac | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Wireless Data Rate | 1300Mbps | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2, WPA | |
| Standards/Approvals | FCC, CE, UL | |
| Weight | 1.38kg | |
| Depth | 460mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ac/N/G/B/A | ||
Wi-Fi Standard IEEE 802.11 ac | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Wireless Data Rate 1300Mbps | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2, WPA | ||
Standards/Approvals FCC, CE, UL | ||
Weight 1.38kg | ||
Depth 460mm | ||
- COO (Country of Origin):
- TW
The D-Link Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Points is an extensive range of management functions can be performed centrally and hassle-free, through the Nuclias cloud management platform.
Temperature range of -40 to 50 °C
Up to 1.3 Gbps combined throughput
相关链接
- D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DBA-3620P Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE
- D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC2600 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- D-Link Nuclias AX3600 Wi-Fi 6 Cloud-Managed Access Point 2 Port Wireless Access Point 2500Mbps
- D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, IEEE 802.11 ac