D-Link DIS-2650AP Nuclias Connect Industrial AC1200 Wave 2 Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- RS庫存編號:
- 255-0032
- 製造零件編號:
- DIS-2650AP
- 製造商:
- D-Link
小計(1 件)*
HK$10,071.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,071.80 |
* 參考價格
- RS庫存編號:
- 255-0032
- 製造零件編號:
- DIS-2650AP
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ac/N/G/B/A | |
| Wi-Fi Standard | IEEE 802.11 ac | |
| Wireless Data Rate | 1200Mbps | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WPA2, WPA, WEP | |
| Depth | 196.2mm | |
| Standards/Approvals | IEEE 802.3az, IEEE 802.3at, IEEE 802.11a/b/g/n/ac, IEEE 802.3u/ab | |
| Weight | 785g | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ac/N/G/B/A | ||
Wi-Fi Standard IEEE 802.11 ac | ||
Wireless Data Rate 1200Mbps | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WPA2, WPA, WEP | ||
Depth 196.2mm | ||
Standards/Approvals IEEE 802.3az, IEEE 802.3at, IEEE 802.11a/b/g/n/ac, IEEE 802.3u/ab | ||
Weight 785g | ||
- COO (Country of Origin):
- CN
The D-Link Industrial AC1200 Wave 2 Access Point is designed specifically to operate in harsh environments with a wide operating temperature range and surge/ESD protection. It comes in a sturdy metal housing that can be DIN or wall-mounted, ideal for industrial installations.
Speeds up to 300 Mbps in the 2.4 GHz band and 867 Mbps in the 5 GHz band
2 x Gigabit LAN ports
相关链接
- D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- TP-Link AC1200 Wireless Access Point 867Mbps
- D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC1200 Wave 2 In-Wall PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC2600 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac