TP-Link 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac, 300Mbps

小計(1 件)*

HK$1,069.90

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,069.90

* 參考價格

RS庫存編號:
255-8429
製造零件編號:
EAP225
製造商:
TP-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11a/b/g/n/ac

Network Speed

300Mbps

Wi-Fi Standard

IEEE 802.11 a/b/g/n/ac

Wi-Fi Band

2.4GHz, 5GHz

Wireless Data Rate

300867Mbps

Number of LAN Ports

1

Security Protocols

WAP 2, WAP

Standards/Approvals

CE, RoHS, FCC

Height

20mm

Depth

86mm

Width

143mm

豁免

COO (Country of Origin):
CN
The TP-Link AC1200 wireless MU-MIMO Gigabit indoor/outdoor access point with IEEE 802.3af/at PoE or Passive PoE, you can use Ethernet cables to transfer both electrical power and network data, making deployment more flexible and removing the need to install additional power cabling. It supports seamless roaming to smooth the video playbacks and voice calls when moving between locations. It's high transmission power and high gain antennas provide a long-range coverage area.

Durable, weatherproof enclosure for outdoor Wi-Fi applications

802.11k and 802.11v seamless roaming

Easy-mount design

PoE power supply

Business-class hardware design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。