TP-Link AX3000 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac, 2402Mbps
- RS庫存編號:
- 267-6060
- Distrelec 貨號:
- 303-68-393
- 製造零件編號:
- EAP650-Wall
- 製造商:
- TP-Link
小計(1 件)*
HK$1,717.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
- 加上 8 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,717.20 |
* 參考價格
- RS庫存編號:
- 267-6060
- Distrelec 貨號:
- 303-68-393
- 製造零件編號:
- EAP650-Wall
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac/ax | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Network Speed | 2402Mbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 2402Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WPA2, Mac, WPA3, WPA | |
| Standards/Approvals | RoHS, CE, FCC | |
| Width | 160mm | |
| Diameter | 160mm | |
| Height | 33.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac/ax | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Network Speed 2402Mbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 2402Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WPA2, Mac, WPA3, WPA | ||
Standards/Approvals RoHS, CE, FCC | ||
Width 160mm | ||
Diameter 160mm | ||
Height 33.6mm | ||
豁免
- COO (Country of Origin):
- CN
The TP Link wireless access point simultaneous offers 574 Mbps speed on 2.4 GHz band and 2402 Mbps speed on 5 GHz band and has totals 2976 Mbps Wi Fi speeds. This devices is easy to install.
High efficiency
Centralized cloud management
Secure guest network
相关链接
- TP-Link AX3000 1 Port Wireless Access Point 2402Mbps
- TP-Link AX3000 6 Port Wireless Access Point 574Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
- TP-Link EAP650 1 Port Wireless Access Point 2976Mbps
- TP-Link BE12000 Wireless Access Point 15.1Gbps
- TP-Link BE5000 Wireless Access Point 688Mbps
- TP-Link AC1200 Wireless Access Point 867Mbps
- TP-Link BE9300 Wireless Access Point 11Gbps