MTS Butoject 898 Black Butyl Work Gloves, Size 11

小計(1 套)*

HK$313.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 39 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對
每對
1 +HK$313.00

* 參考價格

RS庫存編號:
142-360
製造零件編號:
089811111X
製造商:
MTS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MTS

Size

11

Product Type

Work Gloves

Lining Material

Cotton Flock

Material

Butyl

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN, EN 16350, EN ISO 374-5:2016

Resistance Features

Chemical Resistant

Series

Butoject 898

Standards/Approvals

EU Category PPE 3, EU Certification 0075/1445/162/11/18/2557

豁免

COO (Country of Origin):
DE
The Honeywell Safety Gloves provides very good protection against aggressive chemicals, ensuring safety in challenging environments. It offers excellent comfort during use, allowing for extended wear without discomfort. Its exceptional flexibility at various temperatures enhances usability in diverse conditions. Additionally, it boasts good mechanical resistance, ensuring durability and reliability, along with high gas impermeability for added protection against hazardous substances. Gastight Low degradation Its wide shape allows the wearing of under gloves Can be combined with clothes chemical protection Standards = EN 338 - 2111X, EN 374-1/Type A - BCIKLM, EN 374-5 - Virus, EN421:2010-08

Gastight

Low degradation

Its wide shape allows the wearing of under gloves

Can be combined with clothes chemical protection

Meets the requirements of the standard EN16350

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。