NITRAS SAFETY NITRAS FLEXIBLE FIT K Black, Grey Yarn Gloves, Size 9, Nitrile Foam Coating

小計(1 包,共 12 套)*

HK$417.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$417.00HK$34.75

* 參考價格

RS庫存編號:
145-517
製造零件編號:
8810-9
製造商:
NITRAS SAFETY
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NITRAS SAFETY

Product Type

Gloves

Size

9

Material

Yarn

Lining Material

Special Stretch Fabric

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Series

NITRAS FLEXIBLE FIT K

Safety Standard

EN 388, EN 407, Standard 100 BY OEKO-TEX

Coating

Nitrile Foam

Number of Gloves

12

Standards/Approvals

EN 388, EN 407, STANDARD 100 by OEKO-TEX

豁免

COO (Country of Origin):
CN
The NITRAS SAFETY Knitted gloves featuring a black nitrile foam coating that is partly coated on the palm and fingertips. With a knitted wrist for a snug fit, these gloves offer excellent protection against contact heat up to 100°C for 15 seconds. They provide perfect wearing comfort and dexterity, ensuring a secure grip with very slip resistant properties.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。