Mapa JERSETTE 308 Blue Natural Latex Gloves, Size 6
- RS庫存編號:
- 314-808
- 製造零件編號:
- 34308006
- 製造商:
- Mapa
小計(1 套)*
HK$52.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | HK$52.80 |
* 參考價格
- RS庫存編號:
- 314-808
- 製造零件編號:
- 34308006
- 製造商:
- Mapa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mapa | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Natural Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388, EN 407, EN ISO 21420, EN ISO 374-1 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | JERSETTE 308 | |
| Standards/Approvals | EN388, EN407, EN ISO 21420, EN ISO 21420:5/5 | |
| 選取全部 | ||
|---|---|---|
品牌 Mapa | ||
Product Type Gloves | ||
Size 6 | ||
Material Natural Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388, EN 407, EN ISO 21420, EN ISO 374-1 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series JERSETTE 308 | ||
Standards/Approvals EN388, EN407, EN ISO 21420, EN ISO 21420:5/5 | ||
豁免
- COO (Country of Origin):
- MY
The Mapa Jersette 308 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Good tear resistance
Waterproof for all uses in wet conditions
Good comfort for long term work for food handling
相关链接
- Mapa JERSETTE 308 Blue Natural Latex Work Gloves, Size 9
- Mapa JERSETTE 308 Blue Natural Latex Work Gloves, Size 8
- Mapa JERSETTE 308 Blue Natural Latex Work Gloves, Size 7
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Mapa Blue Natural Latex Gloves, Size 7