MTS ArMEX Yellow Para Aramid Work Gloves, Size 2

小計(1 袋,共 10 件)*

HK$1,492.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$1,492.80HK$149.28

* 參考價格

RS庫存編號:
537-116
製造零件編號:
096102091X
製造商:
MTS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MTS

Product Type

Work Gloves

Size

2

Material

Para Aramid

Lining Material

Para Aramid

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ArMEX

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant, Heat Resistant

Number of Gloves

2

Standards/Approvals

EN 388:2016

豁免

COO (Country of Origin):
CN
The Honeywell Safety ArMEX 961 fabric with thumb hole and double layer offers high cut protection, good fit and hold, heat insulation with medium heat production, and good wearing comfort. It allows many possible combinations with other protective gloves and is ideal for use in the metal and plastics industry, such as aircraft construction, the automotive industry, assembly works, steel and aluminum mills, sheet production, and all applications that require forearm protection against cuts or heat.

Good heat protection up to 100 °C

Palm is also protected

Thumb hole for perfect fit

Washable

360 mm length

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。