Ansell EDGE 48-939 Black HPPE, Polyester Work Gloves, Size 11, Nitrile Coating
- RS庫存編號:
- 589-767
- 製造零件編號:
- 48939110
- 製造商:
- Ansell
小計(1 包,共 12 套)*
HK$1,027.20
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,027.20 | HK$85.60 |
* 參考價格
- RS庫存編號:
- 589-767
- 製造零件編號:
- 48939110
- 製造商:
- Ansell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | HPPE, Polyester, Spandex | |
| Material | HPPE, Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | EDGE 48-939 | |
| Safety Standard | ANSI, EN, ISEA | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 A4, EN 388: 4X43D, EN 407 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material HPPE, Polyester, Spandex | ||
Material HPPE, Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series EDGE 48-939 | ||
Safety Standard ANSI, EN, ISEA | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 A4, EN 388: 4X43D, EN 407 1 | ||
豁免
- COO (Country of Origin):
- CN
The Ansell Protective gloves are designed to offer a highly secure grip in oily environments while protecting the skin from injuries and oil contamination. The gloves extended gauntlet increases the oil-repellent area and makes donning and doffing easier. Ideal for tasks requiring both grip and protection in harsh conditions.
High grip in oily environment
More oil repellent area and easy donning and doffing
Ability to confidently handle hot components
相关链接
- Ansell EDGE 48939 Black HPPE Size 10, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Size 7, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 8, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 9, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 12, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 6, Nitrile Coating
- Ansell EDGE 48-705 Black Fibreglass Polyester Size 5, Polyurethane Coating
- Ansell Edge Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating