Ansell AlphaTec Blue Cotton Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS庫存編號:
- 232-9552
- 製造零件編號:
- 23201100
- 製造商:
- Ansell
小計(1 套)*
HK$155.20
訂單超過 HK$250.00 免費送貨
有庫存
- 91 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | HK$155.20 |
* 參考價格
- RS庫存編號:
- 232-9552
- 製造零件編號:
- 23201100
- 製造商:
- Ansell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Series | AlphaTec | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Safety Standard | EU food handling compliance, FDA | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | Compliant with FDA & EU food handling requirements | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Series AlphaTec | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Safety Standard EU food handling compliance, FDA | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals Compliant with FDA & EU food handling requirements | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
豁免
- COO (Country of Origin):
- CN
Ansell Work Gloves - 23201100
This work gloves category offers essential protective gear designed for various industrial applications. These gloves are engineered to provide both chemical and cut resistance, making them suitable for demanding environments. With a cotton interior and a soft PVC coating, these gloves ensure comfort and dexterity during extended use while maintaining safety standards.
Features & Benefits
• Excellent grip performance in wet environments due to sandblast finish
• Strong chemical resistance protects hands during handling tasks
• Enhanced cut resistance helps in safeguarding against sharp objects
• Lightweight cotton liner delivers comfort for all-day wear
• Extended sleeves offer additional wrist protection against debris
• Complies with EN388 and EN374 safety standards for peace of mind
Applications
• Suitable for food processing and handling
• Often employed in chemical processing and preparation tasks
• Can be used for janitorial duties and sanitation work
• Applicable in the automotive and oil and gas industries
• Frequently utilised in cold storage environments for safe handling
What type of materials are used in the construction of these gloves?
These gloves feature a cotton liner for comfort and a PVC exterior that offers chemical resistance, ensuring they are functional across multiple industries.
How do the gloves provide protection against chemicals?
The PVC coating effectively acts as a barrier against various chemicals, making these gloves suitable for use in environments where chemical exposure is a concern.
Are the gloves suitable for use in cold environments?
Yes, the soft PVC coating maintains flexibility at lower temperatures, allowing for effective use in cold storage settings without compromising dexterity.
What maintenance is required to prolong the lifespan of these gloves?
Regular inspection for wear and damage is recommended, along with cleaning in accordance with the manufacturer's guidelines to maintain performance and safety.
相关链接
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Gloves PVC Coating
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating