RS PRO Black, Red Nylon Gloves, Size 8, Nitrile Coating
- RS庫存編號:
- 246-0869
- 製造零件編號:
- G793-08
- 製造商:
- RS PRO
小計(1 包,共 12 件)*
HK$216.096
訂單超過 HK$250.00 免費送貨
有庫存
- 2,124 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 12 + | HK$18.008 | HK$216.10 |
* 參考價格
- RS庫存編號:
- 246-0869
- 製造零件編號:
- G793-08
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 420:2003 + A1:2009 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2016 4.1.2.1.X, EN 420:2003+A1:2009, EU | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Safety Standard EN, EN 420:2003 + A1:2009 | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2016 4.1.2.1.X, EN 420:2003+A1:2009, EU | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Nitrile Coated Work Glove
Introducing the range of RS PRO Nitrile Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing. These durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Black Size 10, Nitrile Coating
- RS PRO Black Size 9, Nitrile Coating
- RS PRO Black Size 7, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Traffi TM178 Red Elastane Size 8, Nitrile Micro-Foam Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 8, Nitrile Coating