Mapa HARPON 330 Green Latex Work Gloves, Size 7
- RS庫存編號:
- 287-6995
- 製造零件編號:
- 3433001 / 7
- 製造商:
- Mapa
小計(1 包,共 5 套)*
HK$244.00
訂單超過 HK$250.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$48.80 | HK$244.00 |
* 參考價格
- RS庫存編號:
- 287-6995
- 製造零件編號:
- 3433001 / 7
- 製造商:
- Mapa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Latex | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:3131X, EN ISO 21420:5/5, EN 407 X1XXXX | |
| Series | HARPON 330 | |
| Standards/Approvals | EN388 3131X, EN ISO 21420:5/5, EN407 X1XXXX, CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Latex | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 10 | ||
Safety Standard EN 388:3131X, EN ISO 21420:5/5, EN 407 X1XXXX | ||
Series HARPON 330 | ||
Standards/Approvals EN388 3131X, EN ISO 21420:5/5, EN407 X1XXXX, CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
豁免
- COO (Country of Origin):
- MY
The Mapa Glove is designed with a textile support interior finish and a reinforced grip exterior finish, providing both comfort and enhanced traction. Crafted from natural latex, it offers durability and flexibility. Its knitted cuff ensures a secure fit. Additionally, it is silicone free to prevent traces and defects on metal sheets and glass before painting, maintaining surface integrity.
Impact protection
Abrasion and puncture resistance
Good thermal insulation of the hand
Excellent flexibility of natural latex
Free of harmful substances
Exceptionally comfortable textile support
相关链接
- Mapa HARPON 330 Green Latex Work Gloves, Size 9
- Mapa HARPON 330 Green Latex Work Gloves, Size 6
- Mapa HARPON 330 Green Latex Work Gloves, Size 8
- Mapa HARPON 330 Beige Size 7
- Mapa HARPON 330 Beige Size 9
- Mapa HARPON 330 Beige Size 8
- Mapa HARPON 330 Beige Size 6
- Mapa HARPON 319 Orange Natural Latex Work Gloves, Size 7