Catu Red Glove Box

小計(1 件)*

HK$566.00

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$566.00

* 參考價格

RS庫存編號:
702-6923
製造零件編號:
CG-35/2
製造商:
Catu
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Catu

Product Type

Glove Box

Colour

Red

Safety Standard

No

Resistance Features

Electric Resistant

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
FR

Application


• Plastic box for insulating gloves from class 00 to 4.

• Ensure to the gloves a good mechanical protection against shocks and UV radiation.

• Box can be fixed on a wall, in a substation, or be used as a carrying box and a storage box.

Features


• The transparent cover enables to check gloves presence.

• Ergonomic handle for an easy opening.

• Quick fixing of the gloves with a professional velcro strap to avoid any glove damage.

• Multilingual labels to stick on the cover in the appropriate area ; on these labels are written the maintenance recommendations according to IEC 60903.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。