RS PRO Black Crinkle Latex Work Gloves, Size 10, Latex Coating

小計(1 套)*

HK$55.30

Add to Basket
選擇或輸入數量
有庫存
  • 347 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對
每對
1 +HK$55.30

* 參考價格

RS庫存編號:
869-1617
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Work Gloves

Size

10

Material

Crinkle Latex

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

5

EN388 Cut - TDM-100 Test

C

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

No

Resistance Features

Cut Resistant

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

CE, EN 420 2003

EN 511 Cold

No

EN 407 Thermal

No

豁免

COO (Country of Origin):
CN

RS PRO, Black Latex Coated Work Gloves, Size 10 2


If you work in an environment where there's a high risk of getting cut, turn to these RS PRO latex-coated work gloves. They're rated as cut level five, the highest rating according to EN 388 European cut resistance standards, so they'll protect your hands from extreme cut hazards.

The palms are coated with crinkle latex for a better grip and water resistance, allowing your hands more freedom to move. As they're designed for a snug fit, they'll feel comfortable when you wear them for long periods of time, which will help reduce fatigue in your hands.

You'll find these gloves worn by workers in industries such as glazing and glass manufacturing, construction, and automotive production. They're also a good choice for handling items like wooden panels or timber.

Features and Benefits


  • No EN374 chemical rating

  • EN388 abrasion rating of 4

  • EN388 blade rating of 5

  • EN388 puncture rating of 3

  • EN388 tear rating of 4

  • No EN407 thermal rating

  • No EN511 cold rating

  • Latex glove coating

  • Glove size of 10

  • Black in colour

  • Two gloves

  • Cut-resistant

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。