小計(1 件)*
HK$133.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1,419 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$133.10 |
* 參考價格
- RS庫存編號:
- 683-287
- 製造零件編號:
- NEB-7007-G
- 製造商:
- Nebo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nebo | |
| Lamp Type | COB LED | |
| Product Type | Spotlight | |
| Sub Type | Lantern | |
| Luminous Flux | 220lm | |
| Housing Material | ABS | |
| Rechargeable | No | |
| Colour | Black, Green | |
| IP Rating | IPX4 | |
| Height | 85mm | |
| Length | 80mm | |
| Housing Finish | Rubber | |
| Width | 38mm | |
| Lamp Supplied | Yes | |
| Series | Angle Light | |
| 選取全部 | ||
|---|---|---|
品牌 Nebo | ||
Lamp Type COB LED | ||
Product Type Spotlight | ||
Sub Type Lantern | ||
Luminous Flux 220lm | ||
Housing Material ABS | ||
Rechargeable No | ||
Colour Black, Green | ||
IP Rating IPX4 | ||
Height 85mm | ||
Length 80mm | ||
Housing Finish Rubber | ||
Width 38mm | ||
Lamp Supplied Yes | ||
Series Angle Light | ||
- COO (Country of Origin):
- CN
NEBO 220 LUMEN ANGLE WORK LIGHT
The Angle Light is a lightweight, versatile and Compact COB lantern with 220 lumens of bright white light.
Equipped with a powerful magnetic base and swivelling hanging hook, which are Ideal for hands free lighting options.
The COB lantern can be angled through 180 degrees to illuminate all angles. Constructed using ABS rubber, the Angle Light is tough and durable, certified at IPX4 water and impact resistant.
Equipped with a powerful magnetic base and swivelling hanging hook, which are Ideal for hands free lighting options.
The COB lantern can be angled through 180 degrees to illuminate all angles. Constructed using ABS rubber, the Angle Light is tough and durable, certified at IPX4 water and impact resistant.
Features and Benefits
• 180 tilting design
• Powerful magnetic base
• Swivelling hanging hook
• Water (IPX4) and impact-resistant
• Rubber coated ABS construction
• Powerful magnetic base
• Swivelling hanging hook
• Water (IPX4) and impact-resistant
• Rubber coated ABS construction
Modes
• High (220 lumens) - 3.5 hours / 19 meters
Included Accessories
• 3x AAA alkaline batteries
• User Manual
• User Manual
Battery Information
• Powered by 3x AAA alkaline batteries
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
相关链接
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Tripod, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
- Nightsearcher Rechargeable LED Spotlight Work Light USB Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4