Unilite Rechargeable LED Work Light, 5500 lm, 7.4V, IP54

小計(1 件)*

HK$2,726.60

Add to Basket
選擇或輸入數量
有庫存
  • 79 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,726.60

* 參考價格

RS庫存編號:
234-2324
製造零件編號:
SLR-5500
製造商:
Unilite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Unilite

Lamp Type

LED

Product Type

Work Light

Power

50W

Luminous Flux

5500lm

Colour Temperature

6500K

Housing Material

Polycarbonate, Aluminium

Voltage

7.4V

Rechargeable

Yes

IP Rating

IP54

Height

215mm

Length

285mm

Width

192mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Unilite rechargeable site light 5500 Lumen 50W SMD LEDs and 54 meter range. It has high power 7.4v 7500mAh Li-ion battery and battery level and charging indicators. It has tough aluminium & polycarbonate construction, glow-in-the-dark strip around reflector for extra visibility. It has adjustable head to change light angle, acrylic LED diffuser for even light dispersion, built-in aluminium heat sink and mains multi-country 12V 2A charger/power lead is included. It has 4-5 hours charge time and 3-6H run time.

IP54 dust and water resistant

It has super strong magnetic base

It has anti-slip rubber grip handle

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。