brennenstuhl LED Work Lamp Work Light 125 Lm/W, 12500 lm, Type E - Schuko Plug Plug, 240V, IP54
- RS庫存編號:
- 270-2224
- 製造零件編號:
- 1173700001
- 製造商:
- brennenstuhl
小計(1 件)*
HK$3,221.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,221.90 |
* 參考價格
- RS庫存編號:
- 270-2224
- 製造零件編號:
- 1173700001
- 製造商:
- brennenstuhl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | brennenstuhl | |
| Product Type | Work Light | |
| Plug Type | Type E - Schuko Plug | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Power | 100W | |
| Luminous Flux | 12500lm | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Rechargeable | No | |
| IP Rating | IP54 | |
| Luminous Efficacy | 125Lm/W | |
| Height | 258mm | |
| Cable Length | 177mm | |
| Length | 177mm | |
| Lifespan | 30000h | |
| Width | 354mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | Multi Battery | |
| 選取全部 | ||
|---|---|---|
品牌 brennenstuhl | ||
Product Type Work Light | ||
Plug Type Type E - Schuko Plug | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Power 100W | ||
Luminous Flux 12500lm | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Rechargeable No | ||
IP Rating IP54 | ||
Luminous Efficacy 125Lm/W | ||
Height 258mm | ||
Cable Length 177mm | ||
Length 177mm | ||
Lifespan 30000h | ||
Width 354mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series Multi Battery | ||
豁免
- COO (Country of Origin):
- CH
The brennenstuhl® Multi Battery 10050 MH Professional LED work light was developed for intensive use, offering optimal mobility thanks to the brennenstuhl® Multi Battery 18V System. This 100W work light allows you to choose your preferred battery system, combining performance and extended runtime.
This powerful work light provides even greater efficiency through its compatibility with the major 18V battery standards from leading power tool manufacturers: Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth. Six adapters are included for Bosch Professional, DeWalt, Festool, Flex, Makita, Metabo CAS, and Milwaukee, with additional adapters for Einhell, Fein, Hikoki, and Würth available for purchase. Brennenstuhl is a member of AMPShare – powered by Bosch Professional: the AMPShare battery alliance enables brennenstuhl® work lights to be used with Bosch Professional 18V rechargeable batteries. Furthermore, this LED work light features hybrid technology (battery and mains power) for even greater mobility. In case of a power outage, the floodlight automatically switches to battery power. Regardless of the manufacturer chosen, the Multi Battery 18V System ensures full compatibility with the main battery technologies.
Discover the detailed product features below :
Compatibility with 18V rechargeable battery standards (various Ah capacities) from power tool manufacturers : Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth
Maximum mobility thanks to hybrid technology : operates on both battery and mains power. In case of a power outage, the power supply automatically switches to battery mode
Powerful SMD LEDs
Power : 100W
Luminous flux : 12500lm
Powertool battery protection system: the battery is protected against deep discharge, overcharging (due to high charging currents), and short circuits
On/off switch with 4 lighting modes : 100%, 75%, 50%, and 25% (full power on startup)
Runtime (depending on battery, not included) :
Approximately 12 min/1Ah at 100% light output
Approximately 16 min/1Ah at 75% light output
Approximately 24 min/1Ah at 50% light output
Approximately 48 min/1Ah at 25% light output
Battery charge indicator (battery recharges with its usual charger)
5m removable H07RN-F 2x1.0 cable, with lockable plug-in cable connection.
Equipped with an anti-tilt stand, an opaque lens, and rubber front impact protection
Ergonomic carrying handle
Protection rating : IP54 (when protective cover is in place)
Impact resistance rating : IK08
Tripod mounting possible (horizontally or vertically) via dedicated holes
Includes a carrying bag for adapters
相关链接
- brennenstuhl LED Work Lamp Work Light 108 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 240V, IP54
- brennenstuhl LED Work Lamp Work Light CEE Plug 240 V, IP65
- brennenstuhl Work Light IP54
- brennenstuhl Work Light IP54
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65
- brennenstuhl Handheld IP54