RS PRO Rechargeable LED Inspection Lamp Work Light 120 Lm/W, 400 lm, USB Type C Plug, 5V, IP54

小計(1 件)*

HK$352.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 395 件從 2026年11月09日 起發貨
  • 加上 660 件從 2027年1月04日 起發貨
  • 加上 510 件從 2027年3月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$352.50

* 參考價格

RS庫存編號:
277-8732
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Plug Type

USB Type C

Lamp Type

LED

Product Type

Work Light

Sub Type

Inspection Lamp

Power

4W

Luminous Flux

400lm

Colour Temperature

6500K

Housing Material

ABS

Voltage

5V

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IP54

Height

199mm

Luminous Efficacy

120Lm/W

Lifespan

30000h

Minimum Operating Temperature

-40°C

Cable Length

1m

Width

56mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE/RoHS/UKCA

Lamp Supplied

Yes

COO (Country of Origin):
CN

RS PRO LED Work Light – Rechargeable


Light up your projects with RS PRO LED Work lights. Why struggle with an unreliable light source that cuts out just when you need it most? This RS PRO work light is the ultimate solution for inspection applications and meets the demands of professionals. Our cutting-edge rechargeable work light is here to make your ways of working more pleasurable.

Why Would You Choose This Work Light?


The RS PRO LED work light is your reliable companion, offers lighting in 3 modes - top light, eco and high. The versatile design gives you 180-degree folding, rugged construction that ensures durability in any condition. There is more - strong magnets at the bottom allow you to place the lamp just where you need it, leaving your hands free to carry out repairs.

Features and Benefits


  • Durable housing, hook, and lens

  • Super strong magnets on the bottom

  • Flexible 180-degree folding design

  • 360-degree rotating hook

  • Led charging indicator

  • 1m USB Charging cable

  • Charging time: 3.5 hours

  • Battery: 3.7V 2600 mAh

  • Size: 199 mm x 51mm x 36 mm

  • Weight: 214g

  • 3 Function Modes


  • Top light: 100 lm / 10 hours.

  • Eco mode: 250 lm / 5 hours.

  • High Mode: 400 lm / 3.5 hours

  • Applications


  • Garage

  • Workshop

  • DIY

  • Indoor and outdoor environments

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。