Eclipse 89mmFor Use With Ferrous Materials (e.g. Mild Steel)
- RS庫存編號:
- 269-6610
- 製造零件編號:
- E915
- 製造商:
- Eclipse
小計(1 套)*
HK$8,410.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | HK$8,410.40 |
* 參考價格
- RS庫存編號:
- 269-6610
- 製造零件編號:
- E915
- 製造商:
- Eclipse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eclipse | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Height | 89mm | |
| Depth | 113mm | |
| For Use With | Ferrous Materials (e.g. Mild Steel) | |
| Width | 89mm | |
| Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 Eclipse | ||
Product Type Workbench Accessory | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Height 89mm | ||
Depth 113mm | ||
For Use With Ferrous Materials (e.g. Mild Steel) | ||
Width 89mm | ||
Material Stainless Steel | ||
豁免
- COO (Country of Origin):
- CN
The Eclipse sheet floater is used to separate stacked ferrous sheets to allow removal one sheet at a time. It magnetises ferrous sheets causing them to start to repel each other which creates a lift effect. This lift effect gives the floating effect that causes the top sheets to separate apart and float making removal of one ferrous sheet at a time easier.
Can add more for extra separation
Top ferrous sheet floats above
Great for a quicker fabrication process
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V