Bosch Rexroth 900mm FootrestFor Use With Workstation

小計(1 件)*

HK$8,658.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,658.40

* 參考價格

RS庫存編號:
277-6740
製造零件編號:
3842538098
製造商:
Bosch Rexroth
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch Rexroth

Product Type

Workbench Accessory

Standards/Approvals

No

For Use With

Workstation

Material

Aluminium

Width

900mm

Sub Type

Footrest

Depth

30mm

Height

530mm

COO (Country of Origin):
DE
The Bosch Rexroth Footrest basic is suitable for the construction of ESD workstations. Users can easily adjust the height of the footrest even while seated, with an impressive adjustment range of 250 mm. This feature allows for personalized positioning, promoting better posture and reducing discomfort during long hours of work.

Oil resistant

ESD capable

For low fatigue sitting

Can installed on table frame

With fixed inclination of 5 degree

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。