Bahco 1495K7CWB18TS Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.8 m
- RS庫存編號:
- 171-671
- 製造零件編號:
- 1495K7CWB18TS
- 製造商:
- Bahco
小計(1 件)*
HK$21,485.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$21,485.20 |
* 參考價格
- RS庫存編號:
- 171-671
- 製造零件編號:
- 1495K7CWB18TS
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 30kg | |
| Length | 1.8m | |
| Width | 750mm | |
| Colour | Grey | |
| Height | 1.03m | |
| Adjustable Height | No | |
| Standards/Approvals | RoHS | |
| Model Number | 1495K7CWB18TS | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 30kg | ||
Length 1.8m | ||
Width 750mm | ||
Colour Grey | ||
Height 1.03m | ||
Adjustable Height No | ||
Standards/Approvals RoHS | ||
Model Number 1495K7CWB18TS | ||
豁免
- COO (Country of Origin):
- ES
Bahco Heavy Duty Steel Top Trolley Workbench With 2-Legs and 7 Drawers Orange 1800 mm x 750 mm x 1030 mm
The Bahco Tools Top trolley workbench is designed for professionals seeking durability and versatility in their workspace. The workbench is equipped with a sturdy drawer tower that can be assembled on either side, ensuring that you have easy access to your tools and materials without sacrificing space. With a uniform load capacity of 1800 kg, its built to handle the toughest jobs, making it an essential addition to any serious tradesperson's toolkit. Coupled with easy assembly instructions, this workbench is both practical and user friendly, allowing you to maximise your productivity from day one.
Constructed with heavy duty steel for exceptional durability
Designed with a spacious working surface suitable for a variety of projects
Drawer tower offers flexibility in assembly to suit your workflow
Includes easy to follow assembly instructions for
相关链接
- Bahco 1495K6CWB18TW Portable Steel Workbench 1030 mm x 750mm x 1800 mm
- Bahco 1495K8CWB18TW Portable Steel Workbench 1030 mm x 750mm x 1800 mm
- Bahco 1495K8CWB18TS Portable Steel Workbench 1030 mm x 750mm x 1800 mm
- Bahco 1495K7CWB18TW Portable Steel Workbench 1030 mm x 750mm x 1800 mm
- Bahco 1495K6CWB15TW Portable Steel Workbench 1030 mm x 750mm x 1500 mm
- Bahco 1495K6CWB15TS Portable Steel Workbench 1030 mm x 750mm x 1500 mm
- Bahco 1495K8CWB15TS Portable Steel Workbench 1030 mm x 750mm x 1500 mm
- Bahco 1495K7CWB15TW Portable Steel Workbench 1030 mm x 750mm x 1500 mm