Bott 41002106.19V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 1.5m x 750 mm

小計(1 件)*

HK$16,382.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,382.30

* 參考價格

RS庫存編號:
175-504
製造零件編號:
41002106.19V
製造商:
Bott
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

450kg

Length

750mm

Width

1.5m

Colour

Light Grey, Anthracite

Height

840mm

Standards/Approvals

No

Model Number

41002106.19V

COO (Country of Origin):
GB
The Bott Cubio Mobile Storage Bench with two 3 drawer cabinets is designed for strength and functionality, featuring a heavy duty steel channel framework that ensures durability. The integrated storage units provide ample space for organizing tools and equipment, while the 125mm diameter castors allow for easy movement across the workspace. The 40mm multiplex wood worktop offers a sturdy.

Powder coated finish

Made of sheet steel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。