RS PRO Portable Workbench, 300kg Max Load Adjustable Height, 600 mm x 1.5m x 840 mm

小計(1 件)*

HK$7,948.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,948.30

* 參考價格

RS庫存編號:
324-352
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Workbench

Portable

Yes

Maximum Load

300kg

Length

840mm

Width

1.5m

Colour

Grey

Height

600mm

Adjustable Height

Yes

Standards/Approvals

IEC 61340-5-1, ISO 9001

COO (Country of Origin):
GB

RS PRO Adjustable Workbench, 650 → 900mm, 300kg


The RS Pro Workbench is a robust and adaptable workspace designed for durability and convenience. Its laminated particleboard top offers a sturdy, damage resistant surface, while the epoxy powder coated frame enhances longevity by protecting against scratches and corrosion. With a modular design, this workbench easily fits into various spaces, providing a reliable solution for different tasks.

Features and Benefits


Adjustable height workbench 650 → 900mm;Maximum load of 300kg;Expoxy powder coated;ESD protected;Scratch resistant;Corrosion resistant

Standards and Approvals: IEC 61340-51, ISO 9001 standard, RoHS compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。