SAM ETAB-BT150 Metal Workbench, 50kg Max Load, 22.9 x 45.8 x 60.3
- RS庫存編號:
- 284-8954
- 製造零件編號:
- ETAB-BT150
- 製造商:
- SAM
小計(1 件)*
HK$4,820.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,820.70 |
* 參考價格
- RS庫存編號:
- 284-8954
- 製造零件編號:
- ETAB-BT150
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Maximum Load | 50kg | |
| Length | 60.3 | |
| Colour | Black, Red | |
| Width | 45.8 | |
| Height | 22.9 | |
| Standards/Approvals | No | |
| Model Number | ETAB-BT150 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Maximum Load 50kg | ||
Length 60.3 | ||
Colour Black, Red | ||
Width 45.8 | ||
Height 22.9 | ||
Standards/Approvals No | ||
Model Number ETAB-BT150 | ||
豁免
- COO (Country of Origin):
- FR
The SAM Workbench Drawer Unit with 1 drawer, 150 mm in height. With a load capacity of 50 kg per drawer and full opening facilitated by its high quality ball bearing slide mechanism, you enjoy significant and convenient storage space for organizing all your tools and equipment effortlessly.
Robust and secure storage solution
Centrally locked key system
相关链接
- SAM ETAB-BT150 Metal Workbench 229 mm x 458mm x 603 mm
- SAM ETAB-BT4T Workbench 460 mm x 603mm x 458 mm
- SAM ETAB-BT3T Workbench 460 mm x 603mm x 458 mm
- SAM ETAB-MB9T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB6T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB5T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB1E Sheet Metal Workbench, 85 x 68 x 68
- SAM ETAB-200M1TE Metal Workbench, 880 mm x 2m x 750 mm