小計(1 件)*
HK$4,379.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,379.40 |
* 參考價格
- RS庫存編號:
- 171-729
- 製造零件編號:
- 1472K-ACTW
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Wood | |
| Length | 680mm | |
| Width | 501mm | |
| Height | 30mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Worktop | ||
Portable Yes | ||
Material Wood | ||
Length 680mm | ||
Width 501mm | ||
Height 30mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- CN
Bahco Worktop, 680mm Length, 501mm Width - 1472K-ACTW
This worktop is designed specifically for use with the 1472K and 1482K Storage HUB Tool Trolleys. With dimensions of 680mm in length, 501mm in width, and a height of 30mm, it provides a sturdy and spacious area for various tasks in automotive, electrical, and mechanical applications.
Features & Benefits
• Constructed from solid wood for a robust work surface
• Provides excellent shock absorption for heightened safety
• Resistant to a range of common lubricants for durability
• Varnished finish ensures resistance to liquid spills
• Easy assembly and maintenance prolong the product's lifespan
Applications
• Used with the 1472K Storage HUB Tool Trolley
• Ideal for mechanical and electrical assembly tasks
• Suitable for woodworking projects and repairs
• Enhances work efficiency in workshop environments
How does this worktop enhance safety during use?
The solid wood construction contributes to a stable work surface, while its shock-absorbing properties reduce the risk of injury from dropped tools or materials.
What materials is the surface resistant to, and why is this important?
The worktop is resistant to common lubricants, which helps prevent damage and staining. This quality is essential for maintaining a clean and functional workspace, particularly in mechanical applications.
How easy is it to maintain this worktop over time?
With its varnished finish, cleaning the surface is straightforward. Regular wipes with a damp cloth will suffice, ensuring a long-lasting and visually appealing surface.
What advantages does the varnish finish offer in practical usage?
The varnish finish protects against spills and enhances durability, meaning that users can work confidently without the concern of damaging the surface from liquids.
In what way can I benefit from using this worktop in terms of productivity?
The spacious dimensions and durability allow for efficient tool and equipment organisation, enabling faster task completion and reducing the likelihood of interruptions during work.
相关链接
- Bahco 495mm x 1.35 m x 45 mm Worktop
- Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Gedore 500mm x 1.2 m x 30 mm Multi-task worktop Worktop
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
- Bott 1.8m x 600 mm x 20 mm Worktop Worktop
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- Teng Tools 1.34m x 454 mm x 18 mm Worktop Worktop