Bahco Ring Wrench, 300mm Overall, Short Handle

小計(1 件)*

HK$4,962.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,962.80

* 參考價格

RS庫存編號:
284-102
製造零件編號:
7444SG-Z-2.5/8
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

300mm

Handle Type

Short

Finish

Steel Grey

Material

Steel

Standards/Approvals

DIN 7444

豁免

COO (Country of Origin):
CN
The Bahco Ring End Slogging Wrench is a heavy-duty tool designed for demanding applications. It features a short shank for use with a hammer, making it suitable for high-impact tasks. The wrench has a striking end for heavy-duty applications and comes with a durable steel grey finish. Made from special steel, it ensures strength and reliability.

Short and strong profiled handle

12 point profile ring

Compliant with DIN 7444

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。