小計(1 件)*
HK$851.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$851.10 |
* 參考價格
- RS庫存編號:
- 284-206
- 製造零件編號:
- 1949Z-1/2-9/16
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 170mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3118 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 170mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3118 | ||
豁免
- COO (Country of Origin):
- DE
The Bahco flare nut wrench features a 15° ring end angle for better knuckle clearance and enhanced grip. It is designed for tube tightening in automotive and plumbing applications. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and resistance to corrosion.
High performance alloy steel
Compliant with standards DIN 3118