小計(1 件)*
HK$788.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$788.40 |
* 參考價格
- RS庫存編號:
- 284-348
- 製造零件編號:
- 1949M-14-17
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3118 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 200mm | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3118 | ||
豁免
- COO (Country of Origin):
- DE
The Bahco Metric Double End Offset Flare Nut Wrenches with a chrome finish feature a 15° angled ring end for improved knuckle clearance and a better grip. These wrenches are ideal for tube tightening applications, making them highly suitable for use in automotive and plumbing environments.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Compliance to DIN 3118 Standard