Bahco, 60 mm Jaw Capacity Pipe Wrench, 410mm Overall, Metal Handle

小計(1 件)*

HK$975.90

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$975.90

* 參考價格

RS庫存編號:
124-6107
製造零件編號:
TAH380-18
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Wrench

Jaw Capacity

60 mm

Wrench Type

Pipe Wrench

Overall Length

410mm

Non-Sparking

No

Handle Type

Metal

Finish

Chrome

Material

Aluminium Alloy, Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
ES

Bahco Pipe Wrench, 410mm Overall Length, 89mm Jaw Opening - TAH380-18


This pipe wrench is a highly functional tool designed for a variety of plumbing and mechanical tasks. Constructed from a high-strength aluminium alloy, it boasts an overall length of 410mm, featuring a bent tip for access to hard-to-reach areas. The jaws, MADE from forged special steel, provide a robust grip for pipes up to 89mm in diameter and a jaw depth of 28mm, making it an Ideal choice for comprehensive plumbing tasks.

Features & Benefits


• Self-clamping mechanism allows for easy one-handed operation
• Ergonomic design supports user comfort during extended use
• Anti-corrosion treatment extends the lifespan of the tool
• Complies with DROPS best practices for secure working at height

Applications


• Utilised for gripping and turning pipes in plumbing installations
• Suitable for maintenance work in mechanical and electrical environments
• Ideal for use at height, ensuring safety during tasks
• Essential for professionals requiring versatile and Durable tools in their toolkit

How does the self-clamping mechanism enhance usability in various conditions?


The self-clamping feature allows for effective grip and support, enabling users to work effortlessly with one hand, which is especially beneficial in tight spaces.

What type of materials are used in this tool, and how do they contribute to performance?


The body is crafted from high-strength aluminium alloy while the jaws are forged from special steel, ensuring durability and resistance to wear, which is Crucial for the longevity of the wrench.

Can it be safely utilised while working at height?


Yes, this tool includes a permanently fixed stainless steel quick link that allows for secure attachment to a lanyard, adhering to best practices for working at height.

Standards

U.S Standard GGG-W-651, Type I Class B
UNE 16 554

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。