Ega-Master, 29 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking

小計(1 件)*

HK$250.70

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$250.70

* 參考價格

RS庫存編號:
178-0314
製造零件編號:
61112
製造商:
Ega-Master
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ega-Master

Product Type

Wrench

Jaw Capacity

29 mm

Wrench Type

Adjustable Spanner

Overall Length

250mm

Non-Sparking

Yes

Handle Type

Metal

Finish

Phosphate

VDE/1000V Approved

Yes

Material

Steel

Standards/Approvals

DIN 3117

豁免

COO (Country of Origin):
ES

Ega-Master Adjustable Spanner


The Ega-Master is a 10in adjustable spanner with 250mm overall length, designed for light work of your mechanical needs and effortless adjustment. The wrench is made from a high-quality material with a special surface treatment making it durable, rust-proof, and anti chipping. The head of the wrench includes a metric scale allowing for easy sizing of the spanner opening. Its slim head and easy to use mechanism allow this wrench to be used in confined spaces.

Features and Benefits


• Combi system for working with polygonal elements, pipes or rounded off nuts

• Comfort bicomponent anti slippery handle for best comfortability

• Easily adjustable mechanism

• Heavy Duty Performance to provide maximum resistance to high torque

• Jaw size of 29mm

• Non reflective for an attractive finish

• Phosphate finish

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。