Ega-Master, 25.4 mm Jaw Capacity Pipe Wrench, 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- RS庫存編號:
- 178-0317
- 製造零件編號:
- 61002
- 製造商:
- Ega-Master
小計(1 件)*
HK$275.30
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$275.30 |
* 參考價格
- RS庫存編號:
- 178-0317
- 製造零件編號:
- 61002
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Jaw Capacity | 25.4 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 254mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Jaw Capacity 25.4 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 254mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
EGA Master Stillson Pipe Wrenches are manufactured with forged special steel handles. They are specially designed for the toughest uses in industries such as mining or oil & gas. Forged special steel handles improve safety, presenting plastic deformation before fracture, thus providing visual information to the end user of when to stop overloading the wrench
相关链接
- Ega-Master 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 254mm Overall, Plastic Handle VDE/1000V Approved Non-Sparking
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 203.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 355.6mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 304.8mm Overall, Metal Handle VDE/1000V Approved Non-Sparking