Ega-Master, 50.08 mm Jaw Capacity Pipe Wrench, 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- RS庫存編號:
- 178-0335
- 製造零件編號:
- 61025
- 製造商:
- Ega-Master
小計(1 件)*
HK$662.00
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$662.00 |
* 參考價格
- RS庫存編號:
- 178-0335
- 製造零件編號:
- 61025
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 50.08 mm | |
| Overall Length | 457.2mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 50.08 mm | ||
Overall Length 457.2mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
Ega-Master Pipe Wrench
The Ega-Master aluminium pipe wrench has a jaw capacity of 50.08mm and overall length of 457.2mm.
Features and Benefits
• Convenient hanging hole for easy storage
• Duplicate casting APC I-Beam handle with maximum strength and minimum weight
• Enlarged handle end helps to prevent slippage
• Extra-large self-cleaning threads
• Full floating forged hook jaw for fast ratcheting action
• Graduations on hook jaw show the approximate size of the opening for different pipe sizes
• Knurled adjustment nut for easy one-handed operation
• Large flange prevents the nut for being inadvertently rotated when a wrench is set down
• Precision milled, biased tooth design maximizes the gripping strength and tool life
• Replaceable, twice hardened alloy steel jaws.
• Riveted jaws
• Wide gripping surface for increased comfort
Applications
• Aerospace industry
• Automotive industry
• Mining industry
• Oil industry
相关链接
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 609.6mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle Non-Sparking
- Ega-Master Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 304.8mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking