Teng Tools, 28 mm Jaw Capacity Adjustable, 200mm Overall, Metal Handle

小計(1 件)*

HK$257.80

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
  • 加上 33 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$257.80

* 參考價格

RS庫存編號:
198-1689
製造零件編號:
4003
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Wrench Type

Adjustable

Product Type

Wrench

Jaw Capacity

28 mm

Overall Length

200mm

Non-Sparking

No

Handle Type

Metal

Finish

Black Phosphate

VDE/1000V Approved

No

Material

Chrome Vanadium

Standards/Approvals

SABS1211, JISB4604, ISO6787, DIN3117, BS6333, ASME B.107.8M

豁免

The Teng Tools 4003 series is a 8" (200mm) adjustable wrench. It has integral measurement scale on the jaw to check fastening sizes. It has a wider jaw opening that increases the bolt sizes that can be worked on.

Moving jaw does not protrude allowing use in confined spaces

Hole in the handle for tool securing when working at height

High grade chrome vanadium steel with a black phosphate finish

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。