小計(1 件)*
HK$626.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$626.70 |
* 參考價格
- RS庫存編號:
- 236-1235
- 製造零件編號:
- 76.31
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Wrench Type | 6 Point Angled | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 320mm | |
| Non-Sparking | No | |
| Handle Type | Polished Chrome | |
| Finish | Satin Chrome | |
| Standards/Approvals | NF ISO 691, NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Wrench Type 6 Point Angled | ||
Product Type Tubular Box Spanner | ||
Overall Length 320mm | ||
Non-Sparking No | ||
Handle Type Polished Chrome | ||
Finish Satin Chrome | ||
Standards/Approvals NF ISO 691, NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691 | ||
不相容
- COO (Country of Origin):
- CN
The Facom 76 series is the forged metric 12 x 6 point angled open-socket wrench designed for powerful unlocking. The wrench has 12-point short head for 30° increment and 6-point long head. The size of the socket wrench is the 31 mm and the overall length
Satin chrome finish
Opening of the short head for passing threaded rods