Facom, 38 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Bi-Material Handle
- RS庫存編號:
- 236-2073
- 製造零件編號:
- 101.10GPB
- 製造商:
- Facom
小計(1 件)*
HK$341.70
訂單超過 HK$250.00 免費送貨
- 153 件準備從其他地點送貨
單位 | 每單位 |
|---|---|
| 1 + | HK$341.70 |
* 參考價格
- RS庫存編號:
- 236-2073
- 製造零件編號:
- 101.10GPB
- 製造商:
- Facom
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 38 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 255mm | |
| Handle Type | Bi-Material | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 38 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 255mm | ||
Handle Type Bi-Material | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
FACOM 101.10GPB 10 - Inch Quick Adjust Wrench - Bi-Material Handle
Features & Benefits
Quick adjust - easy and fast-moving jaw tightening on the nut using the button
Slim jaw profile - for better accessibility
Extra-wide opening - higher versatility, more dimensions with a single wrench
Ergonomic bi-material handle
Practical - graduation in mm on one side
Durable - shiny chrome body
Lifetime warranty
Applications
The FACOM 101G wrench is a versatile tool ideal for automotive repair, plumbing, home improvement, construction, and industrial maintenance. Its quick adjust feature and extra-wide opening accommodate various fastener sizes, while the slim jaw profile ensures access to tight spaces. The bi-material grip provides ergonomic comfort, making it perfect for both professionals and DIY enthusiasts seeking efficiency and precision in their tasks.
The FACOM 101G Series is 2 to 3 times faster than a standard wrench. 3 steps: pull the button to release the moving jaw instantly. Adjust the moving jaw to the dimension required by hand. If necessary use the button traditionally for very fine adjustment. If necessary, use the thumbwheel in the traditional way to fine-tune.
Why FACOM ? THE ART OF PRECISION
Standards
相关链接
- Facom 255mm Overall, Bi-Material Handle
- Teng Tools 221mm Overall, Bi-Material Handle
- Facom 255mm Overall, Metal Handle
- Teng Tools 255mm Overall, Bi-Material Handle
- Facom 201mm Overall, Bi-Material Handle
- Facom 301mm Overall, Bi-Material Handle
- Facom 376mm Overall, Bi-Material Handle
- RS PRO 200mm Overall, Bi-Material Handle