SAM, 41 mm Jaw Capacity Ring Wrench, 1.08m Overall, Straight Handle
- RS庫存編號:
- 270-3194
- 製造零件編號:
- 109-41
- 製造商:
- SAM
小計(1 件)*
HK$808.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$808.80 |
* 參考價格
- RS庫存編號:
- 270-3194
- 製造零件編號:
- 109-41
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 41 mm | |
| Overall Length | 1.08m | |
| Handle Type | Straight | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 691, NF ISO 1711-1 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Wrench Type Ring Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 41 mm | ||
Overall Length 1.08m | ||
Handle Type Straight | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 691, NF ISO 1711-1 | ||
豁免
- COO (Country of Origin):
- TW
The Heavy use ring wrench is ideal for powerful tightening or loosening thanks to the high-strength flank drive head. The offset makes it easier to grip difficult to access nuts. It has possibility of adding an extension lockable with a stud to exert very
Forged chrome vanadium steel
12-flat flank-drive head
Satin finish.