SAM, 19 mm Jaw Capacity Ratchet Combination Spanner, 217mm Overall, Straight Handle
- RS庫存編號:
- 270-3356
- 製造零件編號:
- 50N-19-FME
- 製造商:
- SAM
小計(1 件)*
HK$292.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$292.00 |
* 參考價格
- RS庫存編號:
- 270-3356
- 製造零件編號:
- 50N-19-FME
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Wrench Set | |
| Jaw Capacity | 19 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Overall Length | 217mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 691, DIN 3113, DIN ISO 1711-1, ISO 3318, NF ISO 1711-1, NF ISO 3318 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Wrench Set | ||
Jaw Capacity 19 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Overall Length 217mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 691, DIN 3113, DIN ISO 1711-1, ISO 3318, NF ISO 1711-1, NF ISO 3318 | ||
豁免
- COO (Country of Origin):
- FR
The SAM FME combination wrench is forged chrome vanadium steel. The spanner is designed to reduce its weight while keeping very great strength and improve utilisation comfort. It also reduced thickness and width on the open end side making it easier to ac
Slender open-end and finer eye making it easier to access nuts
Eye with surface drive profile for a better grip on the nut
Body wider in the centre to facilitate handling and greater comfort
相关链接
- SAM 282.5mm Overall, Comfortable Handle Handle
- SAM 207mm Overall, Comfortable Handle Handle
- SAM 225mm Overall, Comfortable Handle Handle
- SAM 350mm Overall, Comfortable Handle Handle
- SAM 199mm Overall, Comfortable Handle Handle
- SAM 339mm Overall, Comfortable Handle Handle
- SAM 146mm Overall, Comfortable Handle Handle
- SAM 322mm Overall, Comfortable Handle Handle