Bahco, 21 mm Jaw Capacity Open End Wrench, 55mm Overall

小計(1 件)*

HK$638.00

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$638.00

* 參考價格

RS庫存編號:
283-0535
製造零件編號:
97-21
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Wrench

Wrench Type

Open End Wrench

Jaw Capacity

21 mm

Overall Length

55mm

Standards/Approvals

ANSI/ESD S20.20:2021

豁免

COO (Country of Origin):
CN

Bahco Wrench, 21mm Jaw Capacity, Open-end Type - 97-21


This open-end wrench is a precision hand tool designed for various mechanical tasks. With a jaw capacity of 21mm and an overall length of 55mm, it offers efficient performance in tightening and loosening fasteners. This single-piece wrench is suitable for use in automotive and industrial applications, making it a valuable addition to any toolbox.

Features & Benefits


• Fixed insert securely attaches to the torque wrench with a pin
• Versatile range for various receivers from 9 x 12 to 27 x 36
• Suitable for openings measuring from 7 to 90 mm
• Compact design ensures easy storage and handling
• Durable construction ensures longevity in demanding conditions

Applications


• Used for tightening and loosening fasteners in automotive repairs
• Frequently employed in mechanical and electrical work
• Ideal for precision adjustments in machinery assembly
• Utilised in maintenance tasks across various industries

What torque range does this tool support for various applications?


It supports a torque range from as low as 9 N·m to a maximum of 3,000 N·m, accommodating various fastening requirements for different projects.

How is the insert attached securely to the wrench?


The insert is connected to the tool via a spring-loaded retractable pin, ensuring it remains in place during use for added efficiency.

What types of jobs are best suited for this Compact hand tool?


Its Compact design and precision capabilities make it Ideal for mechanical jobs requiring tight spaces or delicate adjustments, particularly in automotive settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。