Irwin, 58 mm Jaw Capacity Pipe Wrench, 279.5mm Overall, Metal Handle

小計(1 件)*

HK$411.40

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$411.40

* 參考價格

RS庫存編號:
489-3367
製造零件編號:
10503642
製造商:
Irwin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Irwin

Product Type

Wrench

Jaw Capacity

58 mm

Wrench Type

Pipe Wrench

Overall Length

279.5mm

Handle Type

Metal

Finish

Polished

Material

Cast Aluminium

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Irwin® Pipe Wrench


Quick adjusting jaw can be operated fast and conveniently with one hand

Ratches quickly to work surface

Smooth release on completion of job

Forged hook 58mm capacity jaw equivalent to a 14 in. pipe wrench

Broached teeth ideal for most surfaces including PVC and copper pipe, nuts, bolts and couplings

Cast aluminium construction, 40% lighter than a standard 14 in. cast iron pipe wrench

Ergonomic handle for high torque usage, riveted to heat treated body

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。